
BK-118-TR | |
|---|---|
DigiKey Part Number | 61-BK-118-TR-ND - Tape & Reel (TR) 61-BK-118-TRCT-ND - Cut Tape (CT) 61-BK-118-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-118-TR |
Description | BATTERY CONTACT SOLID SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Negative) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-118-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Negative) | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.039" (0.99mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,24140 € | 24,14 € |
| 250 | 0,22416 € | 56,04 € |
| 500 | 0,21194 € | 105,97 € |
| 1.000 | 0,20040 € | 200,40 € |
| 2.500 | 0,18609 € | 465,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17083 € | 854,15 € |
| 10.000 | 0,16152 € | 1.615,20 € |
| 15.000 | 0,15631 € | 2.344,65 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


