Battery Contact Solid (Positive) Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-110-TR

DigiKey Part Number
61-BK-110-TR-ND - Tape & Reel (TR)
61-BK-110-TRCT-ND - Cut Tape (CT)
61-BK-110-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-110-TR
Description
BATTERY CONTACT SOLID SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-110-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Contact
Style
Contact Solid (Positive)
Battery Cell Size
-
Number of Cells
-
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.125" (3.18mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.338
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28200 €2,82 €
500,24780 €12,39 €
1000,23430 €23,43 €
2500,21764 €54,41 €
5000,20576 €102,88 €
1.0000,19456 €194,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18396 €367,92 €
4.0000,17394 €695,76 €
6.0000,16833 €1.009,98 €
10.0000,16152 €1.615,20 €
14.0000,15719 €2.200,66 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €