BHX1-LR44-PC-G | |
---|---|
DigiKey Part Number | BHX1-LR44-PC-G-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-LR44-PC-G |
Description | BATT RETAINER COIN 12MM PC PIN |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | LR44 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.248" (6.30mm) | |
Operating Temperature | - | |
Base Product Number |