


BHX1-5.8-SM | |
|---|---|
DigiKey Part Number | BHX1-5.8-SM-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-5.8-SM |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-5.8-SM Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series F5 iButton® |
Packaging Bag | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.294" (7.47mm) |
Style Retainer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67500 € | 6,75 € |
| 50 | 0,59220 € | 29,61 € |
| 100 | 0,55990 € | 55,99 € |
| 300 | 0,51233 € | 153,70 € |
| 500 | 0,49162 € | 245,81 € |
| 1.000 | 0,46483 € | 464,83 € |
| 2.500 | 0,43165 € | 1.079,12 € |
| 5.000 | 0,40813 € | 2.040,65 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

