



BHX1-1620-SM | |
|---|---|
DigiKey Part Number | BHX1-1620-SM-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-1620-SM |
Description | BATTERY RETAINER COIN 16MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-1620-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1620 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.140" (3.55mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,54250 € | 54,25 € |
| 300 | 0,49640 € | 148,92 € |
| 500 | 0,47634 € | 238,17 € |
| 1.000 | 0,45037 € | 450,37 € |
| 2.500 | 0,41822 € | 1.045,55 € |
| 5.000 | 0,39544 € | 1.977,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

