BHSD-1225-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BHSD-1225-SM
MPD BK-912-G-TR Coin Cell Battery Retainer | Digi-Key Daily
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BHSD-1225-SM

DigiKey Part Number
BHSD-1225-SMTR-ND - Tape & Reel (TR)
BHSD-1225-SMCT-ND - Cut Tape (CT)
BHSD-1225-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BHSD-1225-SM
Description
BATTERY HOLDER COIN 12MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BHSD-1225-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
1225
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.190" (4.83mm)
Operating Temperature
-40°C ~ 280°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,09100 €10,91 €
500,95800 €47,90 €
1000,90580 €90,58 €
2500,84116 €210,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,79532 €397,66 €
1.0000,75198 €751,98 €
1.5000,72773 €1.091,60 €
2.5000,69830 €1.745,75 €
3.5000,67956 €2.378,46 €
5.0000,66025 €3.301,25 €
12.5000,61311 €7.663,88 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €