


BHC | |
|---|---|
DigiKey Part Number | BHC-ND |
Manufacturer | |
Manufacturer Product Number | BHC |
Description | BATTERY HOLDER C PC PIN |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 1 Cell PC Pin |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Part Status Obsolete | Mounting Type PCB, Through Hole |
Battery Type, Function Cylindrical, Holder | Termination Style PC Pin |
Style Holder (Open) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BHC-2 | MPD (Memory Protection Devices) | 5.802 | BHC-2-ND | 3,05000 € | Direct |


