


BH800S-ABS-BULK | |
|---|---|
DigiKey Part Number | BH800S-ABS-BULK-ND |
Manufacturer | |
Manufacturer Product Number | BH800S-ABS-BULK |
Description | BATT HLD COIN 20MM 2 CELL PC PIN |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 2 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2025, 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |


