Similar



BH600SM-5.8-G | |
|---|---|
DigiKey Part Number | BH600SM-5.8-G-ND |
Manufacturer | |
Manufacturer Product Number | BH600SM-5.8-G |
Description | BATTERY HOLDER COIN 16MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH600SM-5.8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | F5 iButton® | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.475" (12.07mm) | |
Operating Temperature | -40°C ~ 260°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 1,01189 € | 10.624,84 € |
| Unit Price without VAT: | 1,01189 € |
|---|---|
| Unit Price with VAT: | 1,20415 € |


