cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH4NL

Digi-Key Part Number
BH4NL-ND
Manufacturer
Manufacturer Product Number
BH4NL
Description
BATT HOLDER N 4 CELL SOLDER LUG
Detailed Description
Battery Holder (Open) N 4 Cell Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Bulk
Product Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
N
Number of Cells
4
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
495 In Stock

Can ship immediately
Factory Stock: 800
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
All prices are in EUR
Bulk
QtyUnit PriceExt Price
11,57000 €1,57 €
101,31900 €13,19 €
501,15900 €57,95 €
1001,09210 €109,21 €
2501,00444 €251,11 €
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €
Additional Resources
AttributeDescription
Other NamesBH4NL-NDR
Standard Package100