


BH3AA-211 | |
|---|---|
DigiKey Part Number | BH3AA-211-ND |
Manufacturer | |
Manufacturer Product Number | BH3AA-211 |
Description | BATTERY HOLDER AA 3 CELL LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | BH3AA-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 4,88900 € | 48,89 € |
| 50 | 4,29280 € | 214,64 € |
| 100 | 4,05890 € | 405,89 € |
| 250 | 3,76916 € | 942,29 € |
| 500 | 3,56380 € | 1.781,90 € |
| 1.000 | 3,36961 € | 3.369,61 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |









