


BH36DL | |
|---|---|
DigiKey Part Number | BH36DL-ND |
Manufacturer | |
Manufacturer Product Number | BH36DL |
Description | BATT HOLDER D 6 CELL SOLDER LUG |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 6 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH36DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 6 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |





