


BH36AAL | |
|---|---|
DigiKey Part Number | BH36AAL-ND |
Manufacturer | |
Manufacturer Product Number | BH36AAL |
Description | BATT HOLDER AA 6 CELL SOLDER LUG |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 6 Cell Solder Lug |
Category | Battery Cell Size |
Mfr | Number of Cells 6 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BH36AAW | MPD (Memory Protection Devices) | 409 | BH36AAW-ND | 3,42000 € | Similar |








