MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2CR5-211

DigiKey Part Number
BH2CR5-211-ND
Manufacturer
Manufacturer Product Number
BH2CR5-211
Description
BATTERY HOLDER 2CR5 WIRE LEADS
Customer Reference
Detailed Description
Battery Holder (Open) 2CR5 1 Cell Wire Leads with Connector
Datasheet
 Datasheet
EDA/CAD Models
BH2CR5-211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Obsolete
Battery Type, Function
6V, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads with Connector
Height Above Board
-
Operating Temperature
-40°C ~ 110°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.