
BH2AASF | |
|---|---|
DigiKey Part Number | BH2AASF-ND |
Manufacturer | |
Manufacturer Product Number | BH2AASF |
Description | BATTERY HOLDER AA 2 CELL SNAP |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell 9V Snap Connector |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |









