


BH2430T-C-HITE | |
|---|---|
DigiKey Part Number | BH2430T-C-HITE-ND |
Manufacturer | |
Manufacturer Product Number | BH2430T-C-HITE |
Description | BATT HOLDER COIN 24.5MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH2430T-C-HITE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 235°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,11100 € | 11,11 € |
| 50 | 0,97540 € | 48,77 € |
| 100 | 0,92230 € | 92,23 € |
| 300 | 0,84397 € | 253,19 € |
| 500 | 0,80984 € | 404,92 € |
| 1.000 | 0,76571 € | 765,71 € |
| 2.500 | 0,71105 € | 1.777,62 € |
| 5.000 | 0,67231 € | 3.361,55 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

