


BH23AL | |
|---|---|
DigiKey Part Number | BH23AL-ND |
Manufacturer | |
Manufacturer Product Number | BH23AL |
Description | BATTERY HOLDER A23 SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) A23 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH23AL Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,24700 € | 12,47 € |
| 50 | 1,09460 € | 54,73 € |
| 100 | 1,03500 € | 103,50 € |
| 300 | 0,94703 € | 284,11 € |
| 500 | 0,90874 € | 454,37 € |
| 1.000 | 0,85921 € | 859,21 € |
| 2.500 | 0,79788 € | 1.994,70 € |
| 5.000 | 0,75440 € | 3.772,00 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |






