BH2/3A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MPD (Memory Protection Devices)
In Stock: 5.784
Unit Price: 1,41000 €
Datasheet

Similar


Keystone Electronics
In Stock: 20.655
Unit Price: 1,23000 €
Datasheet
Battery Holder (Open) 2/3A 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 2/3A 1 Cell PC Pin
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH2/3A

DigiKey Part Number
BH2/3A-ND
Manufacturer
Manufacturer Product Number
BH2/3A
Description
BATTERY HOLDER 2/3A PC PIN
Customer Reference
Detailed Description
Battery Holder (Open) 2/3A 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH2/3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.780" (19.81mm)
Operating Temperature
-55°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes