


BH2/3A-SM | |
|---|---|
DigiKey Part Number | BH2/3A-SM-ND |
Manufacturer | |
Manufacturer Product Number | BH2/3A-SM |
Description | BATTERY HOLDER 2/3A SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH2/3A-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.700" (17.78mm) | |
Operating Temperature | -40°C ~ 270°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,28700 € | 32,87 € |
| 50 | 2,88660 € | 144,33 € |
| 100 | 2,72940 € | 272,94 € |
| 300 | 2,49750 € | 749,25 € |
| 500 | 2,39646 € | 1.198,23 € |
| 1.000 | 2,26589 € | 2.265,89 € |
| 2.500 | 2,10412 € | 5.260,30 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

