


BH2-3-TER | |
|---|---|
DigiKey Part Number | BH2-3-TER-ND |
Manufacturer | |
Manufacturer Product Number | BH2-3-TER |
Description | BATT CONTACT SPRING MULTI PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (AA, 1/2A, 2/3A) Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH2-3-TER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09900 € | 10,99 € |
| 50 | 0,96520 € | 48,26 € |
| 100 | 0,91270 € | 91,27 € |
| 300 | 0,83510 € | 250,53 € |
| 500 | 0,80130 € | 400,65 € |
| 1.000 | 0,75765 € | 757,65 € |
| 2.500 | 0,70356 € | 1.758,90 € |
| 5.000 | 0,66523 € | 3.326,15 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |







