
BH2/3-TER-T | |
|---|---|
DigiKey Part Number | BH2/3-TER-T-ND |
Manufacturer | |
Manufacturer Product Number | BH2/3-TER-T |
Description | BATT CONT SPR MULTI SOLDER LUG |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (AA, 1/2A, 2/3A) Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |




