
BH12DW | |
|---|---|
DigiKey Part Number | BH12DW-ND |
Manufacturer | |
Manufacturer Product Number | BH12DW |
Description | BATTERY HOLDER D 2 CELL LEADS |
Customer Reference | |
Detailed Description | Battery Holder (Covered) D 2 Cell Wire Leads with Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |


