
BF308-C | |
|---|---|
DigiKey Part Number | 61-BF308-C-ND |
Manufacturer | |
Manufacturer Product Number | BF308-C |
Description | IN-LINE AGC FUSE HOLDER, W/WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF308-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.875" ~ 1.26" L (6.35mm x 22.23mm ~ 32mm) | |
For Use With/Related Products | 3AB, 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Crimp | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 5 | 4,65200 € | 23,26 € |
| 10 | 4,29300 € | 42,93 € |
| 50 | 3,56000 € | 178,00 € |
| 100 | 3,28310 € | 328,31 € |
| 250 | 2,94816 € | 737,04 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

