
BF201-6P | |
|---|---|
DigiKey Part Number | BF201-6P-ND |
Manufacturer | |
Manufacturer Product Number | BF201-6P |
Description | FUSE BLOCK CARTRIDGE CHASSIS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | - | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Brass | |
Contact Finish | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,81750 € | 2.408,75 € |
| Unit Price without VAT: | 4,81750 € |
|---|---|
| Unit Price with VAT: | 5,73283 € |

