Fuse Block 2 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF201-2P

DigiKey Part Number
BF201-2P-ND
Manufacturer
Manufacturer Product Number
BF201-2P
Description
FUSE BLOCK CARTRIDGE CHASSIS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 2 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
2
Voltage
-
Orientation
-
Termination Style
Screw Terminal
Contact Material
Brass
Contact Finish
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,52086 €1.760,43 €
Unit Price without VAT:3,52086 €
Unit Price with VAT:4,18982 €