
BF104 | |
|---|---|
DigiKey Part Number | 61-BF104-ND |
Manufacturer | |
Manufacturer Product Number | BF104 |
Description | PANEL MOUNT FUSE HOLDER W/ SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BF104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | - | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 5 | 4,04400 € | 20,22 € |
| 10 | 3,73100 € | 37,31 € |
| 50 | 3,09440 € | 154,72 € |
| 100 | 2,85380 € | 285,38 € |
| 250 | 2,56292 € | 640,73 € |
| 500 | 2,36146 € | 1.180,73 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

