Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF103B

DigiKey Part Number
61-BF103B-ND
Manufacturer
Manufacturer Product Number
BF103B
Description
SQUARE PANEL MOUNT FS WITH PUSH-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
BF103B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
6.3mm x 32mm
Mfr
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.571" Dia x 0.248" L (14.50mm x 6.30mm)
Orientation
Vertical
Current Rating (Amps)
10 A
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,80000 €3,80 €
53,15000 €15,75 €
102,90500 €29,05 €
502,40980 €120,49 €
1002,22280 €222,28 €
2501,99652 €499,13 €
5001,87344 €936,72 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €