

BC4AAAL | |
---|---|
DigiKey Part Number | BC4AAAL-ND |
Manufacturer | |
Manufacturer Product Number | BC4AAAL |
Description | BATT HLDR AAA 4 CELL SOLDER LUG |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BC4AAAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,87000 € | 1,87 € |
10 | 1,55300 € | 15,53 € |
50 | 1,36280 € | 68,14 € |
Unit Price without VAT: | 1,87000 € |
---|---|
Unit Price with VAT: | 2,22530 € |