


BC3AASF | |
|---|---|
DigiKey Part Number | BC3AASF-ND |
Manufacturer | |
Manufacturer Product Number | BC3AASF |
Description | BATTERY HOLDER AA 3 CELL SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BC3AASF Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,48600 € | 14,86 € |
| 50 | 1,30420 € | 65,21 € |
| 100 | 1,23320 € | 123,32 € |
| 300 | 1,12843 € | 338,53 € |
| 500 | 1,08278 € | 541,39 € |
| 1.000 | 1,02379 € | 1.023,79 € |
| 2.500 | 0,95070 € | 2.376,75 € |
| 5.000 | 0,89890 € | 4.494,50 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |









