Similar



BC2032-F1 | |
|---|---|
DigiKey Part Number | BC2032-F1-ND |
Manufacturer | |
Manufacturer Product Number | BC2032-F1 |
Description | BATTERY HOLDER COIN 20MM SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC2032-F1 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Discontinued at DigiKey | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.212" (5.38mm) |
Style Holder (Open) | Operating Temperature -40°C ~ 240°C |
Battery Cell Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU2032SM-HD-G | MPD (Memory Protection Devices) | 104.488 | BU2032SM-HD-GCT-ND | 1,19000 € | Similar |




