


BC1/3N | |
|---|---|
DigiKey Part Number | BC1/3N-ND |
Manufacturer | |
Manufacturer Product Number | BC1/3N |
Description | BATTERY HOLDER 1/3N PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/3N 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC1/3N Models |
Category | Number of Cells 1 |
Mfr | Mounting Type PCB, Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Height Above Board 0.495" (12.57mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -55°C ~ 140°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,30600 € | 13,06 € |
| 50 | 1,14740 € | 57,37 € |
| 150 | 1,04980 € | 157,47 € |
| 300 | 0,99260 € | 297,78 € |
| 600 | 0,93852 € | 563,11 € |
| 1.050 | 0,89702 € | 941,87 € |
| 2.550 | 0,83493 € | 2.129,07 € |
| 5.100 | 0,78944 € | 4.026,14 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


