



BC-2020-TR | |
|---|---|
DigiKey Part Number | BC-2020-TR-ND - Tape & Reel (TR) BC-2020-CT-ND - Cut Tape (CT) BC-2020-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2020-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2020-TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 2032, 2450 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,53680 € | 26,84 € |
| 100 | 0,50760 € | 50,76 € |
| 250 | 0,47132 € | 117,83 € |
| 500 | 0,44564 € | 222,82 € |
| 1.000 | 0,42136 € | 421,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39841 € | 796,82 € |
| 4.000 | 0,37669 € | 1.506,76 € |
| 6.000 | 0,36455 € | 2.187,30 € |
| 10.000 | 0,34980 € | 3.498,00 € |
| 14.000 | 0,34042 € | 4.765,88 € |
| 20.000 | 0,33074 € | 6.614,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




