
BC-2019-TR | |
|---|---|
DigiKey Part Number | BC-2019-TR-ND - Tape & Reel (TR) BC-2019-CT-ND - Cut Tape (CT) BC-2019-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2019-TR |
Description | BATTERY CONTACT SOLID SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Negative) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2019-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Negative) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,67380 € | 33,69 € |
| 100 | 0,63710 € | 63,71 € |
| 250 | 0,59160 € | 147,90 € |
| 500 | 0,55940 € | 279,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,50437 € | 907,87 € |
| 3.600 | 0,47689 € | 1.716,80 € |
| 5.400 | 0,46151 € | 2.492,15 € |
| 9.000 | 0,44284 € | 3.985,56 € |
| 12.600 | 0,43096 € | 5.430,10 € |
| 18.000 | 0,41872 € | 7.536,96 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

