


BC-2009 | |
|---|---|
DigiKey Part Number | BC-2009-ND |
Manufacturer | |
Manufacturer Product Number | BC-2009 |
Description | BATTERY RETAINER COIN 12.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2009 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 1225 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,31420 € | 31,42 € |
| 300 | 0,28747 € | 86,24 € |
| 500 | 0,27586 € | 137,93 € |
| 1.000 | 0,26082 € | 260,82 € |
| 2.500 | 0,24221 € | 605,52 € |
| 5.000 | 0,22901 € | 1.145,05 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


