


BC-2007 | |
|---|---|
DigiKey Part Number | BC-2007-ND |
Manufacturer | |
Manufacturer Product Number | BC-2007 |
Description | BATT RETAINER COIN 24.5MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC-2007 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2450 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Retainer | Termination Style PC Pin |
Style Retainer | Height Above Board 0.210" (5.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,36780 € | 18,39 € |
| 100 | 0,34790 € | 34,79 € |
| 300 | 0,31830 € | 95,49 € |
| 500 | 0,30542 € | 152,71 € |
| 1.000 | 0,28877 € | 288,77 € |
| 2.500 | 0,26816 € | 670,40 € |
| 5.000 | 0,25355 € | 1.267,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |








