



BC-2003-G-TR | |
|---|---|
DigiKey Part Number | BC-2003-G-TR-TR-ND - Tape & Reel (TR) BC-2003-G-TR-CT-ND - Cut Tape (CT) BC-2003-G-TR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2003-G-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2003-G-TR Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2025, 2032 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.140" (3.56mm) |
Style Retainer | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,62900 € | 31,45 € |
| 100 | 0,59460 € | 59,46 € |
| 250 | 0,55216 € | 138,04 € |
| 500 | 0,52210 € | 261,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49365 € | 493,65 € |
| 2.000 | 0,46675 € | 933,50 € |
| 3.000 | 0,45170 € | 1.355,10 € |
| 5.000 | 0,43343 € | 2.167,15 € |
| 7.000 | 0,42180 € | 2.952,60 € |
| 10.000 | 0,40981 € | 4.098,10 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


