



BC-2003-G-TR | |
|---|---|
DigiKey Part Number | BC-2003-G-TR-TR-ND - Tape & Reel (TR) BC-2003-G-TR-CT-ND - Cut Tape (CT) BC-2003-G-TR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2003-G-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2003-G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2025, 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.140" (3.56mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72500 € | 7,25 € |
| 50 | 0,63680 € | 31,84 € |
| 100 | 0,60210 € | 60,21 € |
| 250 | 0,55912 € | 139,78 € |
| 500 | 0,52866 € | 264,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49986 € | 499,86 € |
| 2.000 | 0,47263 € | 945,26 € |
| 3.000 | 0,45739 € | 1.372,17 € |
| 5.000 | 0,43888 € | 2.194,40 € |
| 7.000 | 0,42711 € | 2.989,77 € |
| 10.000 | 0,41497 € | 4.149,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

