
BC-2003-FH-TR | |
|---|---|
DigiKey Part Number | 61-BC-2003-FH-TR-ND - Tape & Reel (TR) 61-BC-2003-FH-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC-2003-FH-TR |
Description | BATT RETAINER MULTI 1/2 CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2003-FH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2025, 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.140" (3.56mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,46820 € | 23,41 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,41104 € | 102,76 € |
| 500 | 0,38862 € | 194,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36745 € | 367,45 € |
| 2.000 | 0,34743 € | 694,86 € |
| 3.000 | 0,33622 € | 1.008,66 € |
| 5.000 | 0,32262 € | 1.613,10 € |
| 7.000 | 0,31397 € | 2.197,79 € |
| 10.000 | 0,30504 € | 3.050,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

