


BA2AAW | |
|---|---|
DigiKey Part Number | BA2AAW-ND |
Manufacturer | |
Manufacturer Product Number | BA2AAW |
Description | BATT HOLDER AA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BA2AAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,93600 € | 19,36 € |
| 50 | 1,69960 € | 84,98 € |
| 100 | 1,60700 € | 160,70 € |
| 300 | 1,47047 € | 441,14 € |
| 500 | 1,41098 € | 705,49 € |
| 1.000 | 1,33411 € | 1.334,11 € |
| 2.500 | 1,23887 € | 3.097,17 € |
| 5.000 | 1,17137 € | 5.856,85 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |











