


BA2AAPC-UL94V-0 | |
|---|---|
DigiKey Part Number | BA2AAPC-UL94V-0-ND |
Manufacturer | |
Manufacturer Product Number | BA2AAPC-UL94V-0 |
Description | BATTERY HOLDER AA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BA2AAPC-UL94V-0 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.625" (15.88mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,64500 € | 26,45 € |
| 50 | 2,32220 € | 116,11 € |
| 100 | 2,19570 € | 219,57 € |
| 300 | 2,00913 € | 602,74 € |
| 500 | 1,92786 € | 963,93 € |
| 1.000 | 1,82281 € | 1.822,81 € |
| 2.500 | 1,69270 € | 4.231,75 € |
| 5.000 | 1,60046 € | 8.002,30 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |












