
BA1/2AAPC | |
|---|---|
DigiKey Part Number | BA1/2AAPC-ND |
Manufacturer | |
Manufacturer Product Number | BA1/2AAPC |
Description | BATTERY HOLDER 1/2AA PC PIN |
Customer Reference | |
Detailed Description | Battery Holder (Covered) 1/2AA 1 Cell PC Pin |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.920" (23.37mm) |
Style Holder (Covered) | Operating Temperature -55°C ~ 180°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABH1-2AA | MPD (Memory Protection Devices) | 1.048 | ABH1-2AA-ND | 1,89000 € | Similar |


