USB Auto Adapter Battery Charger 5V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-133

DigiKey Part Number
AP-133-ND
Manufacturer
Manufacturer Product Number
AP-133
Description
BATT CHRGR USB AUTO ADAPT 5V 2A
Customer Reference
Detailed Description
USB Auto Adapter Battery Charger 5V 2A
EDA/CAD Models
AP-133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
5V
Manufacturer
MPD (Memory Protection Devices)
Charge Current - Max
2A
Packaging
Bulk
Voltage - Input
12V
Part Status
Obsolete
Mounting Type
Auto Socket
Type
USB Auto Adapter
Termination Style
USB A Receptacle
Battery Chemistry
Mobile Devices
Features
LED Indicator, USB Pluggable
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.