Auto Adapter Battery Charger 5V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-132

DigiKey Part Number
AP-132-ND
Manufacturer
Manufacturer Product Number
AP-132
Description
BATT CHARGER AUTO ADAPTER 5V 2A
Customer Reference
Detailed Description
Auto Adapter Battery Charger 5V 2A
Datasheet
 Datasheet
EDA/CAD Models
AP-132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MPD (Memory Protection Devices)
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Auto Adapter
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
5V
Charge Current - Max
2A
Charge Time
-
Voltage - Input
12V
Power - Max
-
Size / Dimension
-
Mounting Type
Auto Socket
Termination Style
Aircraft Plug
Features
LED Indicator
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.