
AP-121-20AMP | |
|---|---|
DigiKey Part Number | 61-AP-121-20AMP-ND |
Manufacturer | |
Manufacturer Product Number | AP-121-20AMP |
Description | CIGARETTE PLUG, WEATHER & VIBRAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 3 A Fused, LED Indicator, Lockable, Nylon, Strain Relief, Weather Resistant Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | Fused, LED Indicator, Lockable, Nylon, Strain Relief, Weather Resistant | |
Current Rating (Amps) | 3 A | |
Color | Black | |
Voltage - Rated | 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

