


ABG-96 NEG | |
|---|---|
DigiKey Part Number | ABG-96NEG-ND |
Manufacturer | |
Manufacturer Product Number | ABG-96 NEG |
Description | BATT COIN CELL 20-30MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | ABG-96 NEG Models |
Category | Mounting Type PCB, Through Hole |
Mfr | Termination Style PC Pin |
Packaging Bulk | Height Above Board 0.146" (3.70mm) |
Part Status Active | Base Product Number |
Battery Type, Function Coin Cell, Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,32960 € | 16,48 € |
| 100 | 0,31170 € | 31,17 € |
| 300 | 0,28520 € | 85,56 € |
| 500 | 0,27366 € | 136,83 € |
| 1.000 | 0,25875 € | 258,75 € |
| 2.500 | 0,24028 € | 600,70 € |
| 5.000 | 0,22719 € | 1.135,95 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




