


ABG-165 | |
|---|---|
DigiKey Part Number | ABG-165-ND |
Manufacturer | |
Manufacturer Product Number | ABG-165 |
Description | BATTERY CONTACT SPRING CR-P2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) CR-P2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | ABG-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 6V, Contact | |
Style | Contact Spring (Leaf) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,37240 € | 18,62 € |
| 100 | 0,35220 € | 35,22 € |
| 250 | 0,32708 € | 81,77 € |
| 500 | 0,30926 € | 154,63 € |
| 1.000 | 0,29241 € | 292,41 € |
| 3.000 | 0,26756 € | 802,68 € |
| 5.000 | 0,25674 € | 1.283,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

