Battery Contact Spring (Leaf) Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Leaf) Cell PC Pin
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

ABG-02

DigiKey Part Number
ABG-02-ND
Manufacturer
Manufacturer Product Number
ABG-02
Description
BATTERY CONTACT SPRING PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
ABG-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Spring (Leaf)
Battery Cell Size
-
Number of Cells
-
Battery Series
-
Mounting Type
Custom
Termination Style
PC Pin
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.355
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,42400 €4,24 €
500,37240 €18,62 €
1000,35220 €35,22 €
3000,32230 €96,69 €
5000,30926 €154,63 €
1.0000,29241 €292,41 €
2.5000,27153 €678,82 €
5.0000,25674 €1.283,70 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €