
172-4205 | |
|---|---|
DigiKey Part Number | 172-4205-ND |
Manufacturer | |
Manufacturer Product Number | 172-4205 |
Description | CBL ASSY 2.5MM PLUG-CBL FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat |
Datasheet | Datasheet |
EDA/CAD Models | 172-4205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | - | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,76610 € | 276,61 € |
| Unit Price without VAT: | 2,76610 € |
|---|---|
| Unit Price with VAT: | 3,29166 € |



