Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-4201

DigiKey Part Number
172-4201-ND
Manufacturer
Manufacturer Product Number
172-4201
Description
CBL ASSY 2.5MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
172-4201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MPD (Memory Protection Devices)
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,19000 €5,19 €
104,41100 €44,11 €
254,13520 €103,38 €
503,93780 €196,89 €
1003,74970 €374,97 €
3003,47007 €1.041,02 €
5003,34730 €1.673,65 €
1.0003,18767 €3.187,67 €
2.5002,98834 €7.470,85 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,17610 €