Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-1018

DigiKey Part Number
172-1018-ND
Manufacturer
Manufacturer Product Number
172-1018
Description
CBL ASSY 2.5MM PLG-CBL FLAT 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 10.0' (3.05m)
Datasheet
 Datasheet
EDA/CAD Models
172-1018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MPD (Memory Protection Devices)
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
10.0' (3.05m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.255
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,42000 €4,42 €
103,75700 €37,57 €
253,52200 €88,05 €
503,35380 €167,69 €
1003,19350 €319,35 €
3002,95537 €886,61 €
5002,85078 €1.425,39 €
1.0002,71481 €2.714,81 €
2.5002,54503 €6.362,58 €
Manufacturers Standard Package
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €
Alternate Length
CBL ASSY 2.5MM PLG-CBL FLAT 0.5'
In-Stock: 0
Unit Price: 2,67750 €